
* Images are for reference only
TLVR110475N80NAM
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- TLVR110475N80NAM
- JLCPCB Part #
- C49437851
- Package
- SMD-4P,10.8x4mm
- Description
- 0.16mΩ、0.6mΩ 120A 37A、69A 80nH ±30% SMD-4P,10.8x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.2704
10+
$2.2124
30+
$2.1737
100+
$2.1350
Welcome back, may I help you?