
* Images are for reference only
HL-PYT-1005S9AC-04
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-PYT-1005S9AC-04
- JLCPCB Part #
- C49435777
- Package
- 0402
- Description
- -40℃~+85℃ 130° 2.3V 40mcd 46mW 5mA 626nm~636nm Discrete Diode Red Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5915
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 5915
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0209
600+
$0.0176
6000+
$0.0156
12000+
$0.0139
18000+
$0.0130
Related Products
Welcome back, may I help you?