
* Images are for reference only
ACB92DHHN-S330
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB92DHHN-S330
- JLCPCB Part #
- C4624966
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 184P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1553
200+
$13.2178
500+
$12.7535
1000+
$12.5237
Related Products

ACB92DHRN-S330
Sullins Connector Solutions
$33.8324

ABB92DHHN-S330
Sullins Connector Solutions
$30.2753

RCB92DHHN-S330
Sullins Connector Solutions
$18.3831

GCB70DYHN-S1355
Sullins Connector Solutions
$13.6467

RCB65DYHT
Sullins Connector Solutions
$14.8308

JCB14DYHD
Sullins Connector Solutions
$9.8937
Welcome back, may I help you?