
* Images are for reference only
RCB92DHHN-S330
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB92DHHN-S330
- JLCPCB Part #
- C4774081
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4798
200+
$7.1516
500+
$6.9013
1000+
$6.7769
Related Products

RCB92DHRN-S330
Sullins Connector Solutions
$22.7517

RCB92DHHD-S330
Sullins Connector Solutions
$18.4798

GCB92DHHN-S330
Sullins Connector Solutions
$16.4270

RBB70DHHD
Sullins Connector Solutions
$16.6563

JBB120DYHN-S1355
Sullins Connector Solutions
$27.4499

RCB20DHLT
Sullins Connector Solutions
$9.3191
Welcome back, may I help you?