
* Images are for reference only
KH-FKRM-1007-04C
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-FKRM-1007-04C
- JLCPCB Part #
- C49424701
- Package
- Plugin
- Description
- -40℃~+105℃ 1 50Ω 6GHz 7.5mm 9.53mm Board Side Elbow FAKRA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4150
10+
$1.1644
30+
$1.0263
100+
$0.8705
500+
$0.7999
1000+
$0.7694
Related Products
Welcome back, may I help you?