

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 5dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter (φD) | 62mm | |
| Bandwidth | 392MHz | |
| Connector Type | FType | |
| Impedance | 75Ω | |
| Power | 50W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-TV-K512-XP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 5dBi | |
| Operating Temperature | -40℃~+70℃ | |
| Diameter (φD) | 62mm | |
| Bandwidth | 392MHz | |
| Connector Type | FType | |
| Impedance | 75Ω | |
| Power | 50W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-TV-K512-XP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-TV-K512-XP datasheets or manufacturer documentation.
Datasheet: KH-TV-K512-XP Datasheet (PDF)
The KH-TV-K512-XP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.