
* Images are for reference only
KH-2FH90-2X4P-H6.35
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2FH90-2X4P-H6.35
- JLCPCB Part #
- C49424682
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2mm 2mm 2x4P 4mm 8P Right Angle Side Square Hole 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1673
50+
$0.1310
300+
$0.1155
600+
$0.0960
2400+
$0.0875
5100+
$0.0822
Welcome back, may I help you?