
* Images are for reference only
KH-A12501-10AWB
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A12501-10AWB
- JLCPCB Part #
- C49424486
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.95mm 10 10P 125V 1A 1x10P 5.5mm Gold PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1728
50+
$0.1347
150+
$0.1182
500+
$0.0979
2000+
$0.0887
4000+
$0.0834
Related Products
Welcome back, may I help you?