
* Images are for reference only
B-2100R15P-A110
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2100R15P-A110
- JLCPCB Part #
- C49423326
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 1x15P 2.54mm 2.5mm 250V 3A 6mm Brass Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.1650
50+
$0.1286
150+
$0.1130
1000+
$0.0936
2000+
$0.0850
5000+
$0.0797
Related Products
Welcome back, may I help you?