CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. W-3001M14P-B000
W-3001M14P-B000
Extended
* Images are for reference only

W-3001M14P-B000

Attributes
Value
Manufacturer
Ckmtw(Shenzhen Cankemeng)
MFR.Part #
W-3001M14P-B000
JLCPCB Part #
C19633693
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 8.86mm Brass Side Square Hole Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerCkmtw(Shenzhen Cankemeng)
PackageSMD,P=3mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height8.86mm
Number of Positions14P
Current Rating5A
Row Spacing3mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingTin
Contact MaterialBrass
Pitch3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. W-3001M14P-B000
W-3001M14P-B000

* Images are for reference only

W-3001M14P-B000

Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
W-3001M14P-B000
JLCPCB Part #
C19633693
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 8.86mm Brass Side Square Hole Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W-3001M14P-B000

* Images are for reference only

W-3001M14P-B000

Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
W-3001M14P-B000
JLCPCB Part #
C19633693
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 8.86mm Brass Side Square Hole Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W-3001M14P-B000 Specifications

W-3001M14P-B000 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerCkmtw(Shenzhen Cankemeng)
PackageSMD,P=3mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height8.86mm
Number of Positions14P
Current Rating5A
Row Spacing3mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x7P
Contact PlatingTin
Contact MaterialBrass
Pitch3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W-3001M14P-B000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W-3001M14P-B000 Documents

W-3001M14P-B000 datasheets or manufacturer documentation.

Datasheet: W-3001M14P-B000 Datasheet (PDF)

W-3001M14P-B000 Schematic Symbol & PCB Footprint

The W-3001M14P-B000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.