
* Images are for reference only
B-2100S11P-A110
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2100S11P-A110
- JLCPCB Part #
- C49423286
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 11P 1x11P 2.54mm 2.5mm 250V 3A 3mm 6mm Brass Pin Header Through Hole SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2030
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2027
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
50+
$0.0722
150+
$0.0624
1000+
$0.0552
2000+
$0.0494
5000+
$0.0463
Related Products
Welcome back, may I help you?