
* Images are for reference only
F-FPC0M20P-G330
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- F-FPC0M20P-G330
- JLCPCB Part #
- C49361854
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 20P 2mm 300mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1195
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
50+
$0.2098
150+
$0.1862
1500+
$0.1568
3000+
$0.1436
4500+
$0.1358
Related Products
Welcome back, may I help you?