
* Images are for reference only
TE05H1002FT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- TE05H1002FT
- JLCPCB Part #
- C49396792
- Package
- 0805
- Description
- -55℃~+155℃ 10kΩ 125mW 150V Thin Film Resistor ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1365
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1342
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
500+
$0.0064
5000+
$0.0063
Related Products
Welcome back, may I help you?