
* Images are for reference only
W-0800N09P-R000
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-0800N09P-R000
- JLCPCB Part #
- C50314171
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x9P 500mA 50V 9 9P LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2755
200+
$0.1100
500+
$0.1063
1000+
$0.1045
Related Products