
* Images are for reference only
OG1EL89CEO-113YLC-10M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OG1EL89CEO-113YLC-10M
- JLCPCB Part #
- C49361988
- Package
- SMD5032-4P
- Description
- -40℃~+125℃ 10MHz 3.3V CMOS ±10ppm ±80ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.6068
10+
$0.4874
30+
$0.4277
100+
$0.3696
500+
$0.3341
1000+
$0.3163
Related Products

OG8EL89CEO-113YLC-10M
YXC Crystal Oscillators
$0.6423

OG1EL89CEO-113YLC-50M
YXC Crystal Oscillators
$0.6068

OG1EL89CEO-113YLC-40M
YXC Crystal Oscillators
$0.6068

3QHTF53-169.024-PD
MERCURY Electronic
$18.1882

SXO53C3A161-100.000M
Suntsu Electronics, Inc.
$3.9149

CHT50C33E2PNT
CTS Electronic Components
$1.8413
Welcome back, may I help you?