
* Images are for reference only
OG8EL89CEO-113YLC-12M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OG8EL89CEO-113YLC-12M
- JLCPCB Part #
- C49361990
- Package
- SMD7050-4P
- Description
- -40℃~+125℃ 12MHz 3.3V CMOS ±10ppm ±80ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6421
10+
$0.5162
30+
$0.4533
100+
$0.3904
500+
$0.3533
1000+
$0.3340
Related Products
Welcome back, may I help you?