
* Images are for reference only
AAPS1513M8R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1513M8R2F
- JLCPCB Part #
- C49261562
- Package
- SMD,16.5x15.5mm
- Description
- 26A 33A 5.74mΩ 8.2uH AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$2.0525
10+
$2.0025
30+
$1.9686
100+
$1.9331
Related Products
Welcome back, may I help you?