
* Images are for reference only
AAPS1010M2R2F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1010M2R2F
- JLCPCB Part #
- C49261535
- Package
- SMD,11.9x11mm
- Description
- 2.2uH 2.8mΩ 32A 34A AEC-Q200 ±20% SMD,11.9x11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 358
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 358
In-stock Item Pricing
Qty Unit Price
1+
$1.7245
10+
$1.4519
30+
$1.2825
300+
$1.1066
600+
$1.0292
900+
$0.9937
Related Products
Welcome back, may I help you?