
* Images are for reference only
APS322512MR10F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS322512MR10F
- JLCPCB Part #
- C48783305
- Package
- 1210
- Description
- 100nH 12A 18A 7mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4843
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4836
In-stock Item Pricing
Qty Unit Price
1+
$0.1256
50+
$0.0985
150+
$0.0850
500+
$0.0748
3000+
$0.0668
6000+
$0.0627
Related Products
Welcome back, may I help you?