This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AAPS0420MR60F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS0420MR60F
JLCPCB Part #
C49261420
Package
SMD,4.1x4.1mm
Description
11.7A 12.3A 600nH 9.52mΩ AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 99

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 99

In-stock Item Pricing

Qty Unit Price
1+ $0.4713
10+ $0.4600
30+ $0.4519
100+ $0.4438
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons