
* Images are for reference only
FEXU0730SR47MGS
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FEXU0730SR47MGS
- JLCPCB Part #
- C49232932
- Package
- SMD,7.2x7mm
- Description
- 2.6mΩ 28A 33A 470nH Molded Inductor ±20% SMD,7.2x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 889
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 889
In-stock Item Pricing
Qty Unit Price
1+
$0.7530
10+
$0.5956
30+
$0.5170
100+
$0.4383
500+
$0.3918
1000+
$0.3661
Related Products
Welcome back, may I help you?