
* Images are for reference only
FTM201610CR68MCTA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTM201610CR68MCTA
- JLCPCB Part #
- C49211189
- Package
- 0806
- Description
- 3.7A 3.8A 42mΩ 680nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7800
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0331
300+
$0.0293
3000+
$0.0262
6000+
$0.0240
9000+
$0.0227
Related Products
Welcome back, may I help you?