
* Images are for reference only
FTM201610CR47MCTA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTM201610CR47MCTA
- JLCPCB Part #
- C49211188
- Package
- 0806
- Description
- 28mΩ 4.1A 470nH 4A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1320
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1320
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
100+
$0.0309
300+
$0.0269
3000+
$0.0240
6000+
$0.0216
9000+
$0.0204
Related Products
Welcome back, may I help you?