
* Images are for reference only
ABB60DHLD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB60DHLD-S621
- JLCPCB Part #
- C4587538
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 120P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3823
200+
$10.5981
500+
$10.2247
1000+
$10.0404
Related Products

ABB66DHLD-S621
Sullins Connector Solutions
$29.5089

ACB60DHLD-S621
Sullins Connector Solutions
$29.8343

ABB60DHAD-S621
Sullins Connector Solutions
$36.1998

GCB60DHND-S621
Sullins Connector Solutions
$13.6655

ABB10DHHD
Sullins Connector Solutions
$10.2007

RBB105DHND
Sullins Connector Solutions
$19.5006
Welcome back, may I help you?