
* Images are for reference only
GZP6847D-C101KPN
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6847D-C101KPN
- JLCPCB Part #
- C49141389
- Package
- -
- Description
- -1bar~0Kpa -30℃~+105℃ 100nA 2.7V~5.5V 30pa/K 5ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3379
190+
$2.1303
494+
$2.0593
988+
$2.0237
Related Products
Welcome back, may I help you?