
* Images are for reference only
AACM4532T701W2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM4532T701W2
- JLCPCB Part #
- C49073952
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 1.2A 10MΩ 125V 50V 700Ω@100MHz 80mΩ SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
50+
$0.2148
150+
$0.1887
500+
$0.1562
2500+
$0.1417
5000+
$0.1330
Related Products
Welcome back, may I help you?