This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AACM3225T122W2

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AACM3225T122W2
JLCPCB Part #
C49073940
Package
SMD-4P,3.2x2.5mm
Description
-40℃~+125℃ 1.2kΩ@100MHz 10MΩ 125V 300mΩ 400mA 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.1107
50+ $0.1079
150+ $0.1060
500+ $0.1042

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons