This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ANR8040M150A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ANR8040M150A
JLCPCB Part #
C48935013
Package
SMD,8x8mm
Description
15uH 2.68A 3.04A 45mΩ AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.1437
50+ $0.1401
150+ $0.1379
500+ $0.1355

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons