
* Images are for reference only
ACM1210T200W2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ACM1210T200W2
- JLCPCB Part #
- C49073822
- Package
- SMD-4P,1.2x1mm
- Description
- -40℃~+125℃ 10MΩ 150mΩ 2 20V 20Ω@100MHz 500mA 50V SMD-4P,1.2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1670
In-stock Item Pricing
Qty Unit Price
1+
$0.0895
50+
$0.0701
150+
$0.0605
500+
$0.0532
3000+
$0.0474
6000+
$0.0445
Related Products
Welcome back, may I help you?