This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS0430M3R3F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0430M3R3F
JLCPCB Part #
C49261140
Package
SMD,4.1x4.1mm
Description
28.6mΩ 3.3uH 5.5A 6.6A ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 197

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 197

In-stock Item Pricing

Qty Unit Price
1+ $0.3678
10+ $0.3598
30+ $0.3534
100+ $0.3470

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons