
* Images are for reference only
AAPS1365M1R5H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1365M1R5H
- JLCPCB Part #
- C49073797
- Package
- SMD,14x12.6mm
- Description
- 1.5uH 27A 3mΩ 45A AEC-Q200 ±20% SMD,14x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.5584
10+
$0.5455
30+
$0.5358
100+
$0.5277
Welcome back, may I help you?