
* Images are for reference only
O91EL89CAI-112YLC-20M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O91EL89CAI-112YLC-20M
- JLCPCB Part #
- C49057543
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V 20MHz CMOS ±20ppm ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9615
10+
$0.7743
30+
$0.6792
100+
$0.5856
500+
$0.5308
1000+
$0.5017
Related Products
Welcome back, may I help you?