
* Images are for reference only
O9503218432MADA4SI-1
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O9503218432MADA4SI-1
- JLCPCB Part #
- C496651
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8432MHz 1.8V CMOS ±20ppm ±30ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9444
10+
$0.7565
30+
$0.6634
100+
$0.5702
500+
$0.5156
1000+
$0.4867
Related Products
Welcome back, may I help you?