
* Images are for reference only
KBU1508
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- KBU1508
- JLCPCB Part #
- C49006010
- Package
- KBU
- Description
- -55℃~+150℃ 1.1V@7.5A 10.5mA 15A 220A 800V Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.4243
10+
$0.3307
30+
$0.2904
100+
$0.2404
400+
$0.2178
800+
$0.2049
Related Products
Welcome back, may I help you?