
* Images are for reference only
AAPS252010MR22F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS252010MR22F
- JLCPCB Part #
- C48972403
- Package
- 1008
- Description
- 11.5A 18mΩ 220nH 8.5A AEC-Q200 ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2525
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2525
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0627
150+
$0.0542
500+
$0.0478
3000+
$0.0428
6000+
$0.0403
Related Products
Welcome back, may I help you?