
* Images are for reference only
HN-LP6-0.5-1.27(10-2)-T0.8
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HN-LP6-0.5-1.27(10-2)-T0.8
- JLCPCB Part #
- C48972031
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+155℃ 1 300V 5000MΩ 50Ω 6 插件,P=1.27mm Feed-Voltage/Radio-Frequency Insulator ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$9.5084
10+
$8.2290
30+
$7.4137
100+
$6.7289
Related Products
Welcome back, may I help you?