This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC-02K12R4FT

Extended
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
RC-02K12R4FT
JLCPCB Part #
C48971941
Package
0402
Description
-55℃~+155℃ 12.4Ω 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9600

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 9600

In-stock Item Pricing

Qty Unit Price
1+ $0.0006
1000+ $0.0005
3000+ $0.0004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons