
* Images are for reference only
SMCY22522Y5P681K0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMCY22522Y5P681K0
- JLCPCB Part #
- C48937422
- Package
- SMD,6x5.6mm
- Description
- -40℃~+125℃ 300V 680pF X1,Y2 ±10% SMD,6x5.6mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0363
300+
$0.0319
3000+
$0.0286
6000+
$0.0260
9000+
$0.0245
Related Products
Welcome back, may I help you?