This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMCY22522Y5P561K0

Extended
Manufacturer
STE(Songtian Elec)
MFR.Part #
SMCY22522Y5P561K0
JLCPCB Part #
C48937421
Package
SMD,6x5.6mm
Description
-40℃~+125℃ 300V 560pF X1,Y2 ±10% SMD,6x5.6mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 360

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0258
100+ $0.0254
300+ $0.0249
1000+ $0.0246

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons