
* Images are for reference only
AACM1513R501A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM1513R501A
- JLCPCB Part #
- C48935270
- Package
- SMD-4P,15x13mm
- Description
- -40℃~+125℃ 10A 10MΩ 2 400Ω@100MHz、500Ω@100MHz 6mΩ 80V SMD-4P,15x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.9266
10+
$0.9040
30+
$0.8895
100+
$0.8734
Related Products
Welcome back, may I help you?