
* Images are for reference only
AACM2012T371W2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AACM2012T371W2
- JLCPCB Part #
- C49073912
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 280mA 370Ω@100MHz 450mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0470
50+
$0.0458
150+
$0.0450
500+
$0.0442
Related Products