
* Images are for reference only
FTC252010SR22MGCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC252010SR22MGCA
- JLCPCB Part #
- C48888294
- Package
- 1008
- Description
- 12mΩ 220nH 6.8A 8.6A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3030
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3030
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
100+
$0.0313
300+
$0.0273
3000+
$0.0241
6000+
$0.0216
9000+
$0.0205
Related Products
Welcome back, may I help you?