
* Images are for reference only
ACS770KCB-150U-PFF-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- ACS770KCB-150U-PFF-T
- JLCPCB Part #
- C499454
- Package
- CB-5
- Description
- -40℃~+125℃ 0.1mΩ 10mA 120kHz 150A 26.7mV/A 4.1us 4.8kVrms 5V Not supported Under-voltage lockout、Power-on reset CB-5 Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 343
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$10.7129
10+
$9.1172
30+
$8.1449
100+
$7.3309
Related Products
Welcome back, may I help you?