This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APS252010M1R5F

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS252010M1R5F
JLCPCB Part #
C48783290
Package
1008
Description
1.5uH 3.2A 3.8A 85mΩ ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5160

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5160

In-stock Item Pricing

Qty Unit Price
1+ $0.0311
200+ $0.0241
600+ $0.0202
3000+ $0.0180
9000+ $0.0159
21000+ $0.0148

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons