
* Images are for reference only
510650600
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 510650600
- JLCPCB Part #
- C293614
- Package
- P=2mm
- Description
- -55℃~+105℃ 1 1x6P 2mm 6 Non-Latching UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7136
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7136
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0434
300+
$0.0384
1000+
$0.0319
5000+
$0.0290
10000+
$0.0276
Related Products
Welcome back, may I help you?