
0901220790
- Manufacturer
- MFR.Part #
- 0901220790
- JLCPCB Part #
- C5862532
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 60P Bend-in Black Brass Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | MOLEX | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 60P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Bend-in |

* Images are for reference only
0901220790
Extended- Manufacturer
- MFR.Part #
- 0901220790
- JLCPCB Part #
- C5862532
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 60P Bend-in Black Brass Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0901220790
Extended- Manufacturer
- MFR.Part #
- 0901220790
- JLCPCB Part #
- C5862532
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 60P Bend-in Black Brass Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0901220790 Specifications
0901220790 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | MOLEX | |
| Package | Push-Pull,P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 60P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Row Spacing | 2.54mm | |
| Mounting Type | Bend-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0901220790. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0901220790 Schematic Symbol & PCB Footprint
The 0901220790 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.