
* Images are for reference only
5106-GM030-35
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5106-GM030-35
- JLCPCB Part #
- C50087635
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 2 300mA 30P 60V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
50+
$0.1845
150+
$0.1636
500+
$0.1376
2500+
$0.1260
5000+
$0.1189
Welcome back, may I help you?