
* Images are for reference only
EYM06DTMD-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EYM06DTMD-S273
- JLCPCB Part #
- C4532336
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 12P 3.96mm Gold Phosphor Bronze Right Angle Push-Pull,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6511
200+
$3.7355
500+
$3.6037
1000+
$3.5394
Related Products

RYM06DTMD-S273
Sullins Connector Solutions
$10.5026

EBM06DTMD-S273
Sullins Connector Solutions
$8.4364

EEM06DTMD-S273
Sullins Connector Solutions
$7.7488

GSM15DTMI-S189
Sullins Connector Solutions
$9.7491

GCM08DTAN
Sullins Connector Solutions
$5.4369

ECM18DTMI-S189
Sullins Connector Solutions
$8.4766
Welcome back, may I help you?