
* Images are for reference only
EEM06DTMD-S273
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EEM06DTMD-S273
- JLCPCB Part #
- C4593616
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 12P 3.96mm Phosphor bronze Right Angle Tin 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7294
200+
$2.9921
500+
$2.8864
1000+
$2.8351
Related Products

EMM06DTMD-S273
Sullins Connector Solutions
$23.3341

EEM06DTMT-S273
Sullins Connector Solutions
$9.2038

EEM36DTMD-S273
Sullins Connector Solutions
$11.5581

ECM28DCAI-S189
Sullins Connector Solutions
$9.1221

EYM15DTAT-S189
Sullins Connector Solutions
$8.5163

RMM36DSAN
Sullins Connector Solutions
$24.1594
Welcome back, may I help you?