
* Images are for reference only
510211200
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 510211200
- JLCPCB Part #
- C277412
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 12 1x12P Non-Latching PBT PicoBlade(MX 1.25) UL94V-0 White Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26861
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26861
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0418
300+
$0.0378
1000+
$0.0347
5000+
$0.0323
10000+
$0.0310
Related Products
Welcome back, may I help you?